2005253-1
PDL 6P CAP 3.96 D/R F/H(GWT) N
Enhance power and signal connectivity with our PDL 6P CAP 3.96 D/R F/H(GWT) N connector, part of the Power Double Lock series. Its durable PA 6/6 housing, meeting CNR and USR standards, ensures reliable performance in diverse applications. Featuring a cable mount design for easy installation, this connector accommodates up to six stranded wires with its crimp termination method. With a pitch of 3.96 mm and voltage rating of 300 V AC, it's ideal for power and signal circuit applications. The natural housing color and UL 94V-0 flammability standard compliance guarantee safety and visibility. Packaged in quantities of 150, this connector is perfect for appliances and other high-demand environments. RoHS compliant and operating efficiently in temperatures ranging from -30 to 65°C (-22 to 149°F), it's a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005253-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 6 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | CNR;USR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005253-1 |
SKU: | AMP2005253-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |