179839-4

AMP POWER D/LOCK T/HDR ASSY 3P

Enhance your power connections with the AMP Power Double Lock Housing Assembly. Designed for efficient board mounting with through-hole soldering, this 3-position connector features durable Nylon 6/6 - GF housing in a vibrant yellow color. With a contact amperage of 9A and a voltage rating of 50V AC, it ensures reliable performance in various power applications. The tin-plated contact mating area offers secure connectivity, while the UL 94V-0 flammability standard certification guarantees safety. Suitable for wire-to-board connections, this connector accommodates wire sizes ranging from 16 to 26 AWG. Its wave solder capability up to 265°C simplifies assembly processes. Trust in this connector for your power transmission needs in appliances and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 179839-4
Series: Power Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .156 in, 3.96 mm
Voltage: 50 V AC
Contact Type: Tab
Package Quantity: 340
Contact Amperage: 9 A
Number of Positions: 3
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 518
Packaging: Box
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2280
Number of Power Positions: 3
Wire Size: .128 - 1.308 mm², 16 - 26 AWG
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 179839-4
SKU: AMP179839-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: