179861-1
AMP POWER D/LOCK PLUG HSG 4P
Elevate your power connectivity with this AMP Power Double Lock Plug Housing. Designed for secure and efficient performance, this 4-pin housing meets CSA standards for reliability. Crafted from durable Nylon 6/6 material in a natural color, it ensures lasting quality. With a cable mount (free-hanging) design and crimp termination method, installation is seamless. The 6.5mm pitch and 300V AC voltage rating make it suitable for various applications. Featuring two rows for organized wire connections, it accommodates stranded wires with ease. This housing, with a package quantity of 200, is ideal for power and signal circuit applications in appliances and more. Operating in a wide temperature range and RoHS compliant, it guarantees safety and efficiency. Upgrade your connector system with this essential housing for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179861-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .256 in, 6.5 mm |
Wire Type: | Stranded |
Package Quantity: | 200 |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 20.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 20.6 mm |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 12.5 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179861-1 |
SKU: | AMP179861-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |