1903486-1
AMP PDL 6.5MM PITCH CAP HSG 4P
Enhance your power and signal connections with our AMP PDL 6.5MM PITCH CAP HSG 4P from the Power Double Lock series. This high-quality housing, featuring durable Nylon 6/6 material, is designed for reliability. With two rows and four positions, it ensures efficient cable termination using a crimp method. The 6.5mm pitch and 300V AC voltage rating meet standard requirements for various applications. Its natural housing color, along with UL 94V-0 flammability compliance, guarantees safety and performance. Suitable for panel mounting with latches, this connector is ideal for appliances and other circuit applications. Operating in a wide temperature range, from -30 to 105°C, it offers versatility and durability. RoHS compliant, it's an environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1903486-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .256 in, 6.5 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1903486-1 |
SKU: | AMP1903486-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/07/2020 | E-20-008179-C - PCN Cancellation of E-20-008179. As a valuable TE customer you are receiving this notification for informational purposes only. TE would like to keep the part and drawing active and will not obsolete the part 1903486-1 and related C-drawing 1903486. | Download |
03/04/2014 | E-13-016653 - Document Clarification. | Download |