179938-4
POWER D/LOCK PLUG HSG 3P /6.5
Easily secure your power connections with this 3-position Power Double Lock Plug Housing. Constructed with durable Nylon 6/6 material in a vibrant yellow hue, it offers reliable performance in various environments. The cable mount design allows for convenient installation, with a crimp termination method for efficient connectivity. Meeting stringent UL 94V-0 flammability standards and tested for VDE compliance, this housing ensures safety and quality. Suitable for power and signal applications, it accommodates stranded wire types with a 6.5mm pitch. Packaged in a quantity of 150, it is ideal for bulk projects. RoHS compliant and lead-free solder processes make it environmentally friendly. Upgrade your power connectors with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 179938-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 150 |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | USR CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179938-4 |
SKU: | AMP179938-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download |