917745-4
AMP POWER D/L TAB HDR ASY 2P V
Power up your electronic connections with our AMP POWER D/L TAB HDR ASY 2P V. This double lock housing assembly features a durable nylon 6/6 construction in a vibrant yellow hue, perfect for easy identification. With two power positions, it can handle up to 300V AC and 14A, making it ideal for high-performance applications. The through-hole press-fit termination method ensures secure and reliable connectivity, while the vertical mount orientation saves space on your board. UL 94V-0 compliant for safety, this header assembly is suitable for appliances and other power-intensive devices. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Whether you're designing a new circuit or upgrading an existing one, our AMP header assembly is a dependable choice for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917745-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | 13 mm, .511 in |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 240 |
Contact Amperage: | 14 A, 3 A |
Number of Positions: | 2 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
PCB Retention: | With |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Retention: | With |
PCB Mount Alignment: | With |
Position Locations Omitted: | 2 |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917745-4 |
SKU: | AMP917745-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |