179955-6

DYNAMIC D-5 REC S AG FORM

Enhance your power transmission systems with the high-performance DYNAMIC D-5 REC S AG FORM from our Dynamic 5000 Series. This contact features a robust construction with a copper alloy composition and silver plating, ensuring reliable conductivity. With a crimp termination method, it guarantees secure connections ideal for industrial applications. Operating at temperatures ranging from -55 to 105°C, it offers versatility and durability. Designed for 14-16 AWG wire sizes, this socket contact is suitable for various power transmission setups. Its open barrel type with locking lance contact retention provides added safety and stability. RoHS compliant and suitable for wire-to-wire connectors, this contact is a crucial component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179955-6
Series:Dynamic 5000 Series
Amperage:45 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Overall Length:23.4 mm, .921 in
Voltage:630 V AC, 630 V DC
Contact Type:Socket
Package Quantity:1500
Cable Type:Discrete Wire, Stranded
GPL:440
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0640
Wire Size:14 - 16 AWG, 1.23 - 2.27 mm²
Contact Transmits:Power
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Underplating Thickness:1.3 µm, 51.18 µin
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .15 in, 3 - 3.8 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:S
Part Aliases:179955-6
SKU:AMP179955-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/15/2023PCN-23-169342 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from May 2023.Download
04/18/2022P-22-022507 - Second Manufacturing location. According to operational strategy, TE decided to produce these P/Ns at both locations China(TECC) and Japan.Download
10/12/2021P-21-021314 - Capacity Expansion. Build a New Die For Dynamic D5000 Receptacle Contact
Download
03/30/2020P-20-018579 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 Download