179970-2

Heilind Number:AMP179970-2
Manufacturer:TE Connectivity
Manufacturer Number:179970-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

PL EXII 250 REC HSG 1P NYLON RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179970-2
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Red
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP179970-2

Detailed Description

Enhance connectivity with our PL EXII 250 Receptacle Housing in vibrant red, designed for optimal performance. Crafted from durable nylon, this straight orientation terminal housing is ideal for secure cable mounting, offering a single position for efficient organization. Featuring a polarization mating alignment type, it ensures seamless connections. With RoHS compliance and a receptacle housing type, it meets high industry standards for reliability. Upgrade your terminal housing with this essential component.