1801433-1

Heilind Number:AMP1801433-1
Manufacturer:TE Connectivity
Manufacturer Number:1801433-1
ECAD Model:
3D Model

Description:

RCPT CONT, 8MM NG1+, MAXIFUSE, 7-10 MM2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801433-1
Amperage:67 A
Termination Method:Crimp
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:7 - 10 mm², 7 - 9 AWG
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1801433-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our RCPT CONT, featuring a robust 8mm NG1+ terminal design. Engineered for optimal performance, this receptacle is equipped with a MAXIFUSE, ensuring reliable protection for your power systems. With a wide wire size compatibility of 7-10mm², it accommodates various applications with ease. The F-Crimp termination method guarantees secure and efficient assembly, while the primary locking feature provides added stability. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), this connector is built to withstand harsh environments. Compliant with RoHS standards, it offers a sustainable solution for your connectivity needs. Upgrade your terminal connections with this high-quality component, essential for maintaining the integrity of your electrical systems.