Enhance your electrical connections with the FF 250 REC 4-6MM2 BR Fastin-Faston 250 series receptacle. Crafted from durable brass with unplated contact plating, this straight orientation terminal accommodates wire sizes ranging from 4 to 6.63mm² (9-11 AWG). Its F-crimp design and open barrel make for secure and efficient installations. With an operating temperature range of -40 to 110°C (-40 to 230°F), it offers reliable performance in diverse environments. Compatible with 6.35mm (.25 in) tabs, it ensures a snug fit for optimal conductivity. RoHS compliant and meticulously engineered, this receptacle is a must-have component for your connector projects. Elevate your crimping game with this essential piece from our Quick Disconnects range.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 180351-1
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 19 mm, .748 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 4 - 6.63 mm², 9 - 11 AWG
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .134 - .2 in, 3.4 - 5.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP180351-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
Voltage (Max): 250 V
UL Rating: None
CSA Certified: No
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: