2150371-2
OCEAN_2.0_APPLICATOR-E-160F210FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E, designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures accurate and consistent application. With a focus on sustainability, it complies with RoHS regulations. Elevate your production line with this essential tool, ideal for connectors and other applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150371-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150371-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |