640841-1
BLADE REC 250 20-16AWG BR
Upgrade your electrical connections with our Blade Receptacle Terminal, part of the Fastin-Faston 250 series. Crafted from high-quality brass, this terminal ensures reliable conductivity for wires ranging from 16 to 20 AWG. With a straight orientation and open barrel design, it's easy to insert and crimp securely with F-Crimp technology. Operating flawlessly in temperatures from -40 to 110°C, it's suitable for a wide range of applications. The .796-inch overall length and 6.35mm tab width provide compatibility with various connectors. Designed for efficiency and durability, this RoHS-compliant terminal guarantees top performance in your projects. Elevate your electrical connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640841-1 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 20.2 mm, .796 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .146 in, 3.7 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP640841-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/27/2021 | PCN-21-102982 - Internal Requirement. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download |