Effortlessly connect and disconnect wires with our FASTIN-FASTON 250 series receptacle terminals. Designed for 13-17 AWG wire sizes, these terminals feature a durable brass construction with a tin plating for enhanced conductivity. The flag orientation allows for easy installation, while the F-Crimp ensures a secure connection. With an operating temperature range of -40 to 110°C (-40 to 230°F), they are suitable for a wide range of applications. RoHS compliant and designed for compatibility with .25-inch wide tabs, these receptacles offer reliable performance in various electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180398-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.2 mm, .56 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.095 - .15 in, 2.41 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180398-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):250 V
UL Flammability Rating:UL 94V-0
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Locking Lance Height:1.2 mm
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: