1804014-1

CERTICRIMP 2

Get the job done efficiently with our CERTICRIMP 2 Hand Tool Assembly, a must-have for professionals in the field of crimping. This portable tool offers versatility with battery, electric, and manual power options, ensuring seamless operation in any setting. Designed for convenience, it features a fixed die set for easy access and quick use. Rest assured, this tool is fully compliant with RoHS regulations, making it a safe and environmentally-friendly choice. Elevate your crimping experience with the CERTICRIMP 2 Hand Tool Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1804014-1
Tool Type:CERTILOK Hand Tool Assembly or Die
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP1804014-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: