180437-2
FASTON 110 REC 0.5-1.5 MM2 PTPBR
Enhance your electrical connections with our FASTON 110 receptacle, designed for optimal performance in a range of applications. Constructed from durable brass with a pre-tin plating, this straight orientation receptacle ensures secure and efficient contact with a compatible tab width of 2.8mm and thickness of 0.51mm. Suitable for wire sizes 15-20 AWG, it offers reliable crimping with an F-Crimp barrel type. Operating smoothly in temperatures ranging from -40 to 110°C, this high-quality component is essential for professional installations. RoHS compliant, it meets stringent environmental standards. Upgrade your setup with this essential receptacle.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 180437-2 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 13.4 mm, .527 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .059 - .11 in, 1.5 - 2.8 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP180437-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
Voltage (Max): | 250 V |
UL Rating: | Listed |
CSA Certified: | Yes |
UL Flammability Rating: | UL 94V-0 |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 6.1 kgf / 60 Newton |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download |