2150457-1
OCEAN_2.0_Applicator-E-080F140F
Enhance your application process with the OCEAN 2.0 Applicator-E-080F140F, a high-quality tool designed for precise and efficient termination. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, this applicator ensures accurate and consistent results every time. Featuring a mechanical feed type and full ROHS compliance, it meets the highest standards for environmental responsibility. Perfect for a wide range of connector projects, this applicator is a must-have addition to any toolkit. Elevate your workflow with its reliable performance and durable construction.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150457-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150457-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |