2150457-2
OCEAN_2.0_Applicator-E-080F140F
Elevate your application process with the OCEAN 2.0 Applicator, designed for seamless precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic tool ensures accurate and controlled operations. RoHS compliant, it guarantees environmental responsibility without compromising on performance. Perfect for use in various industries, this applicator is a must-have tool for connectors and components, offering convenience and reliability in every application. Upgrade your toolkit with this essential device and experience enhanced productivity like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150457-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150457-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |