180464-1
FASTON RECEPTACLE 1-2.5 MM2 LATON
Enhance your electrical connections with this high-quality FASTON Receptacle, designed for 1-2.5 mm² wire sizes. Crafted from durable brass with an unplated finish, it ensures reliable conductivity. The flag orientation and F-Crimp design make installation easy, while its wide operating temperature range of -40 to 110°C guarantees performance in diverse environments. Compatible with 13-17 AWG wires, this receptacle is a versatile solution for various applications. RoHS compliant, it meets international standards for environmental responsibility.Upgrade your connectivity with this dependable component from our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 180464-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 14.2 mm, .559 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .098 - .15 in, 2.5 - 3.81 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP180464-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 250 V |
UL Rating: | Listed |
UL Flammability Rating: | UL 94V-2 |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
05/24/2024 | PCN-24-209284 - Revision Level Update. Majority of the TCPNs related to this print are not matching the current production print revision level. This EC is to bring all TCPN revisions up to the latest revision. have been revised to revision AZ in order to match the latest production print revision. |
Download |
10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download |