Enhance your electrical connections with our FASTON 250 series receptacle, featuring a durable brass construction for reliable performance. With a flag orientation and F-Crimp design, it's ideal for secure installations. This terminal accommodates 13-17 AWG wire sizes, offering versatility for various applications. Its open barrel accepts wire insulation diameters of .095-.15 inches, and it's RoHS compliant for environmentally conscious projects. Operating smoothly in temperatures ranging from -40 to 110°C, this receptacle ensures consistent functionality. Upgrade your connectivity with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180397-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14.2 mm, .559 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.095 - .15 in, 2.41 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180397-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: