1804700-1

HYP10 110V HEAVY DUTY ELECTRIC PUMP

Easily tackle heavy-duty crimping tasks with the HYP10 110V Electric Pump. This powerful hydraulic unit operates at 10,000 psi, providing the force needed for seamless connections. Perfect for use with various connectors, this portable tool is a must-have for any professional working with crimping applications. Its durable construction and compliance with RoHS regulations ensure both performance and environmental responsibility. Upgrade your toolbox with this essential piece of equipment for efficient crimping operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1804700-1
Tool Type:Base Power Unit (No Crimp Tooling)
Product:Portable Crimp Tools
Power Type:Hydraulic (10,000 psi, 110v)
SKU:AMP1804700-1
Certification:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: