| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1901776-1 |
| Tool Type: | Handle Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Hydraulic (10,000 psi) |
| SKU: | AMP1901776-1 |
1901776-1
| Heilind Number: | AMP1901776-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1901776-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your crimping experience with the HYP10 15FT HAND CTRL Handle Assembly. Designed for use with Portable Crimp Tools, this hydraulic-powered tool operates at a high pressure of 10,000 psi, ensuring precise and efficient crimps every time. With a 15-foot cable for extended reach, you can tackle crimping tasks with ease. Plus, rest assured that this tool is RoHS compliant, meeting stringent environmental standards. Perfect for professionals in the connectors and tools industry, the HYP10 Handle Assembly is a must-have for any crimping arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46749-2 | HYP8 AMPOWER 3/0AWG DIE SET | ![]() |
| TE Connectivity 46750-2 | HYP8 AMPOWER 4/0AWG DIE SET | ![]() |
| TE Connectivity 46751-2 | HYP8 AMPOWER 250MCM DIE SET | ![]() |
| TE Connectivity 46752-2 | HYP8 AMPOWER 300MCM DIE SET | ![]() |
| TE Connectivity 46755-2 | HYP8 AMPOWER 500MCM DIE SET | ![]() |
| TE Connectivity 46756-2 | HYP8 AMPOWER 600MCM DIE SET | ![]() |
| TE Connectivity 46758-2 | HYP8 AMPOWER 800MCM DIE SET | ![]() |
| TE Connectivity 46765-3 | HYP8 AMPOWER 2AWG DIE SET | ![]() |
| TE Connectivity 46766-2 | HYP8 AMPOWER 1/0AWG DIE SET | ![]() |
| TE Connectivity 46767-2 | HYP8 AMPOWER 2/0AWG DIE SET | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1804700-1 | ![]() |


