180904
FF 250 REC HSG 6P NYLON NAT
Enhance your electrical connections with this FF 250 Receptacle Housing. Crafted from durable Polyamide in a natural hue, it offers six positions for secure terminal installations. The .358-inch pitch ensures precise alignment, while the flag orientation allows for easy identification. Ideal for panel mounting, this housing is a reliable choice for various applications. Compliant with RoHS standards, it guarantees safe and environmentally friendly use. Trust in its quality for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 180904 |
Housing Material: | Polyamide |
Pitch: | .358 in, 9.1 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Number of Positions: | 6 |
Housing Color: | Natural |
Mounting Style: | Panel Mount |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP180904 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24.2 mm / .953 in |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Part Alias: | 0-0180904-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/02/2013 | E-12-018967 - As a result of continuous strive for improving our processes and to ensure continued ability to supply, we hereby inform you about a change of resin supplier. Change is executed by following a strict validation procedure, which guarantees no negative influence on quality and form-fit-function of concerned products.New resin meets all product requirements and there is no change in resin grade and type. An internal release by our specifications will be executed before any parts will be delivered, which guarantees the performance. Please get in touch with TE Sales Engineer for any clarification. | Download |