Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 10 Ring Tongue Terminals. Designed for optimal performance, these connectors feature a #10 stud size and accommodate wire sizes ranging from 22 AWG to 1.42 mm². With a voltage rating of 300 V and operating temperature range of 105°C to 221°F, they offer reliable conductivity in a variety of conditions. The closed barrel design and insulation ensure secure and safe installations. Straight terminal angle and RoHS compliance further add to their versatility and environmental responsibility. Ideal for a wide range of applications, these terminals are a must-have for any project requiring durable and efficient crimp connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-31887-1
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-31887-1
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:20.24 mm / .797 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: