1814988-1
.250SERIES FASTIN-FASTON TAB AMPLIVAR
Introducing our AMPLIVAR Terminals and Splices, the essential components for secure electrical connections. Crafted from high-quality brass with an unplated finish, these straight-tab terminals ensure reliable performance. With an overall length of 1.075 inches (27.3 mm) and compatibility with wire sizes ranging from .84 to 1.65 mm², they offer versatility for various applications. The F-Crimp design guarantees a sturdy connection, while the open barrel accommodates wire insulation diameters of .09 to .13 inches (2.2 to 3.3 mm). Trust in the durability and functionality of our Quick Disconnects, perfect for your tab terminal needs. Please note that this product is not RoHS compliant. Elevate your connectivity with these top-quality terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1814988-1 |
Series: | AMPLIVAR Terminals and Splices |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 1.075 in, 27.3 mm |
Material: | Brass |
Terminal Type: | Tab |
Orientation: | Straight |
Wire Size: | .84 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.2 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP1814988-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .4 mm / .0157 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Insulated: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |