182734-2
CONTACT REC HE14 COSI LOOSE P
Enhance your connectivity with our CONTACT REC HE14 COSI LOOSE P. This female contact, part of the AMPMODU HE 13/HE 14 series, offers reliable performance with its crimp and Insulation Displacement Crimp (IDC) termination methods. Crafted from durable Phosphor Bronze with a Tin plating, it ensures secure connections for 28-24 AWG wire sizes. Its versatile design accommodates wire insulation diameters ranging from .032 to .059 inches, making it ideal for various applications. With RoHS compliance and a package quantity of 200, this contact is a must-have for industrial setups. Upgrade your connectors with this high-quality component, designed for optimal functionality and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182734-2 |
Series: | AMPMODU HE 13/HE 14 |
Gender: | Female |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 200 |
GPL: | 284 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2032 |
Wire Size: | .08 - .24 mm², 28 - 24 AWG |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .032 - .059 in, .8 - 1.5 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Part Aliases: | 182734-2 |
SKU: | AMP182734-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |