182734-3

CONTACT REC HE13 COSI LOOSE PIECE

Enhance connectivity with the CONTACT REC HE13 COSI LOOSE PIECE for AMPMODU HE 13/HE 14 series. This female contact features a crimp termination method, offering reliability for wire and cable connections. Crafted from durable phosphor bronze with gold plating in the mating area, it ensures optimal conductivity. Suitable for 28-24 AWG wire sizes, this contact accommodates insulation diameters of .032-.059 inches. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility in various industrial applications. With a package quantity of 100, it's ideal for bulk installations. Upgrade your connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 182734-3
Series:AMPMODU HE 13/HE 14
Gender:Female
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:100
GPL:284
Packaging:Loose Piece
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.3 µm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2032
Wire Size:.08 - .24 mm², 28 - 24 AWG
ECCN:EAR99
Accepts Wire Insulation Diameter:.032 - .059 in, .8 - 1.5 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Thickness:2.5 µm
Part Aliases:182734-3
SKU:AMP182734-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: