1827570-2
DYNAMIC D1000 REC CONT M GOLD
Enhance your connectivity with the Dynamic D1000 REC CONT M GOLD, a high-performance socket contact designed for power and signal transmission. Featuring a durable copper alloy construction with gold plating, it ensures reliable conductivity in demanding industrial environments. With a crimp termination method and compatibility with 28-22 AWG wire sizes, it offers versatile installation options. Operating at temperatures ranging from -55 to 105°C, this contact is suitable for a wide range of applications. Its locking lance contact retention system provides secure connections, making it a dependable choice for your wire-to-wire connector needs. Compliant with RoHS regulations, it meets environmental standards without compromising on performance. Elevate your connectivity solutions with the Dynamic 1000 Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1827570-2 |
Series: | Dynamic 1000 Series |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | .311 in, 7.9 mm |
Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 6000 |
Cable Type: | Discrete Wire, Stranded |
Number of Positions: | 1 |
GPL: | 440 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K747 |
Wire Size: | .08 - .38 mm², 28 - 22 AWG |
Contact Transmits: | Signal |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .042 - .062 in, 1.08 - 1.6 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | M |
Part Aliases: | 1827570-2 |
SKU: | AMP1827570-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/20/2017 | P-17-014821 - Product improvement. Addition of manufacturing location. Following Part Numbers, new tools will be added at TE Suzhou Plant. The plant will start Mass Production on Oct 2017. | Download |
08/19/2016 | P-16-013364 - Product improvement. The contents for changes are addition of hand tool , changes of Crimp height and change of finished insulation diameter. But the Product Specification is not changed. Therefore, No need to get the approval from the customer for this notice. See attached document for detail. | Download |
11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | Download |
07/01/2014 | P-13-009012 - Manufacturing location change. | Download |