2151082-2
OCEAN_2.0_APPLICATOR-S-046F057FA
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-046F057FA. This versatile tool, designed for precision applications, is a must-have for any industrial setting. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit your specific needs. The pneumatic feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmentally friendly performance. Perfect for use in various industries, from electronics to automotive, this applicator is a reliable solution for your assembly line requirements. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-046F057FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151082-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151082-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |