1827617-1

0.64 III/1.0 III 33POS PLUG ASSY

Discover the high-performance TH/.025 Connector System, designed for automotive applications. This housing, suitable for female terminals, boasts four rows and 33 positions, ensuring reliable signal transmission. With a voltage rating of 12V DC and UL 94-HB material flammability standard, it guarantees safety and durability. Featuring a compact body made of PBT, it can withstand operating temperatures ranging from -30 to 105°C (-22 to 221°F). The integrated polarization and terminal position assurance enhance its functionality, while the hybrid connector design accommodates various cable exit angles. RoHS compliant and serviceable, this connector is a perfect solution for automotive wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1827617-1
Series: TH/.025 Connector System
Gender: Housing for female terminals
Number of Rows: 3, 4
Voltage: 12 V DC
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 33
GPL: N22
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Board, Wire-to-Device
Length: .827 in
Cable Exit Angle: 180°
Height: 23 mm, .906 in
Width: 24.4 mm, .961 in
Mating Tab Width: .025 in, .04 in, 1 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1827617-1
SKU: AMP1827617-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: