184140-1
WIRE SEAL,RUBBER,SENSOR,ORANGE
Enhance the functionality and longevity of your vehicle's sensor connectors with this high-quality Wire Seal. Crafted from durable rubber in a vibrant orange hue, it not only provides a secure fit but also adds a pop of color to your automotive assembly. Designed for use in the Sealed Sensor Connector SSC System, this Single Wire Seal (SWS) ensures optimal protection against environmental elements, maintaining the integrity of your connections. Compliant with RoHS standards, it meets stringent regulations for environmental responsibility. Elevate your automotive maintenance routine with this essential accessory, offering both practicality and style.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184140-1 |
Color: | Orange |
Series: | Sealed Sensor Connector SSC System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP184140-1 |
Material: | Silicone |
Cavity Diameter: | 4.4 mm / .173 in |
Cable Insulation Diameter: | 1.6 - 2.1 mm / .063 - .083 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 40 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. |
Download |
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. |
Download |