Easily splice and secure 6 AWG wires with our durable Solis splice connectors. Featuring a tin contact plating for reliable conductivity, these closed-barrel splices are ideal for heavy-duty applications. With a wire size range of 13-15 mm², they accommodate a wide range of power cables. RoHS compliant and designed for maximum efficiency, these splices are a must-have for any professional electrical setup. Whether for industrial or residential use, trust in the quality and performance of our splice connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34319
Contact Plating:Tin
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP34319
Plating Material:Tin
Weight per Piece:4.072 g
Splice Features:Standard
Splice Material:Copper
Contact Plating Thickness:100 µin
Terminal and Splice Type:Splice
Material Thickness:1.52 mm / .06 in
Overall Length:11.1 mm / .437 in
Outside Diameter:9.37 mm / .369 in
Barrel Inside Diameter:5.89 mm / .232 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Parallel Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Operating Temperature Range:170 °C / 338 °F
Part Alias:AMPS-0-0034319-0,A04311-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: