Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, designed for housing female terminals. This high-quality connector boasts a 4.8 mm pitch and accommodates 12 positions, ensuring efficient and reliable power transmission. With a voltage rating of 125 V AC/DC, it meets rigorous performance standards. Constructed from durable PA GF material that complies with UL 94-HB flammability standards, this connector guarantees safety and longevity. Operating seamlessly in temperatures ranging from -40 to 150 °C (-40 to 302 °F), it's perfect for demanding automotive applications. Featuring a sleek black housing, integrated primary locking feature, and sealable design, it offers ease of installation and maintenance. Whether used for wire-to-wire, wire-to-board, or wire-to-device connections, this connector is a versatile solution for your connectivity needs. Upgrade your automotive systems with the J777 connector, delivering optimal performance in any environment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 184115-1
Series:Sealed Sensor Connector SSC System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.189 in, 4.8 mm
Voltage:125 V AC, 125 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:12
GPL:N50
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Sealable:Yes
GPL Description:Automotive
Product Code:J777
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:1.61 in
Cable Exit Angle:180°
Height:1.09 in, 27.6 mm
Width:1.205 in, 30.6 mm
Nominal Voltage Architecture:125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:184115-1
SKU:AMP184115-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes.
Download
01/03/2020P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and
processes.
Download
04/27/2018P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process.Download
07/20/2016P-16-013166 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product.Download
04/11/2016P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
02/28/2014P-14-009871 - Document clarification.Download