184214-1
2 POS. PLUG ASSY., KEY B
Experience seamless connectivity with our Sealed Sensor Connector SSC System, meticulously designed for housing female terminals in automotive applications. Crafted from durable PBT GF material with a UL 94-HB flammability standard, this connector ensures reliable performance even in demanding environments. With a pitch of 5mm and a voltage rating of 125V AC/DC, it guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it's perfect for versatile use. The integrated housing features a 180° cable exit angle, offering convenience in installation. With two positions and a sleek black body color, it not only meets functional requirements but also adds a touch of sophistication to your automotive setup. Rest assured, this connector complies with RoHS standards, making it an environmentally conscious choice. Elevate your connectivity solutions with our cutting-edge connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184214-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .87 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 24.05 mm, .947 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184214-1 |
SKU: | AMP184214-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |