184139-1
WIRE SEAL,RUBBER,SENSOR,BLUE
Enhance the durability and reliability of your sensor connections with this high-quality Wire Seal. Crafted from resilient rubber in a striking blue hue, it not only ensures a secure fit but also provides effective protection against environmental elements. Designed for use in the Sealed Sensor Connector SSC System, this Single Wire Seal (SWS) is a crucial component in maintaining optimal functionality in automotive applications. Trust in its performance to safeguard your sensor connections with ease and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184139-1 |
Color: | Blue |
Series: | Sealed Sensor Connector SSC System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP184139-1 |
Material: | Silicone |
Cavity Diameter: | 4.4 mm / .173 in |
Cable Insulation Diameter: | 1.2 - 1.7 mm / .047 - .067 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 40 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. |
Download |
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. |
Download |