184340-1
PLUG ASSY,2X2,CPA,W/O SLOT,CKT4 BLKD
Enhance your automotive connectivity with this Plug Assembly, designed for 2x2 configurations in the Sealed Sensor Connector SSC System. Crafted from durable PA GF material, this housing for female terminals offers reliable performance in harsh environments, with a wide operating temperature range from -40 to 150°C (-40 to 302°F). Featuring 4 positions and a 5mm pitch, it ensures secure connections for various wire-to-wire, wire-to-board, and wire-to-device applications. With a voltage rating of 125V AC/DC, this connector is suitable for diverse automotive architectures, including 12V, 24V, 42V, 48V, 80V, and 90V systems. Its black color and integrated primary locking feature not only provide a sleek appearance but also ensure secure mating. Sealable for added protection, this assembly is serviceable and complies with automotive standards, making it a versatile and dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 184340-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .91 in |
Cable Exit Angle: | 180° |
Height: | 1.09 in, 27.6 mm |
Width: | 1.205 in, 30.6 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Blank Cavity Position: | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184340-1 |
SKU: | AMP184340-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |