185636-1
PROTECT CAP 2.5MM PLUG
Protect your 2.5mm plug with this essential cover, designed for optimal safety and performance. Made of durable black PBT GF material, it offers reliable protection in industrial and commercial transportation settings. With UL 94-HB standards met, you can trust in its quality and compliance. Perfect for wire to board or wire-to-device connections, this cover features a 180° cable exit angle for convenient usage. Operating smoothly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's a must-have accessory for your connector system. Each package includes 350 covers, ensuring you have an ample supply for your needs. Stay compliant with RoHS regulations and enhance the longevity of your connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185636-1 |
Color: | Black |
Series: | Round Connector System |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 350 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J673 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 185636-1 |
SKU: | AMP185636-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/05/2018 | P-17-014806 - Manufacturing location change. Following Part Numbers will be transferred from San Salvo to TE Connectivity Speyer. | Download |
02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download |
11/06/2017 | E-17-014895 - Manufacturing / Process Requirements. Change the tolerance of Dia. 30 +/-0.2 to Dia. 30 +0.2/-0.4 and Dia. 27.5 +/-0.2 to 27.5 +0.2/-0.4 in zone C3. | Download |