776487-1

AS 16, 4P PLUG ASSY, KEY 1

Part Aliases: TE Connectivity 8202613540  
The AMPSEAL 16 series offers a rugged and reliable solution for industrial and commercial transportation applications. This 4-position plug assembly, compatible with female terminals, features a durable PBT GF body in a vibrant red color. With a 180° cable exit angle and IP67 rating, it ensures secure connectivity even in harsh environments. Operating within a wide temperature range of -40 to 125°C, it meets the demands of diverse applications. The integrated strain relief and terminal position assurance enhance installation and maintenance efficiency. Compliant with RoHS standards, this connector assembly guarantees both performance and environmental responsibility, making it an ideal choice for automotive and other demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776487-1
Series:AMPSEAL 16
Gender:Housing for female terminals
Number of Rows:2
Pitch:.209 in, 5.3 mm
Voltage:250 VDC
IP Rating:IP67
Strain Relief:Add By Accessory
Row Spacing:.177 in, 4.5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:4
GPL:N41
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:.997 in
Cable Exit Angle:180°
Height:1.055 in, 26.8 mm
Width:1.445 in, 36.7 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Red
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Connector Code :1
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:8202613540 776487-1
SKU:AMP776487-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/05/2024PCN-24-217201 - Tool Duplication. TE Connectivity is adding new capacity tooling for AMPSEAL 16 plug housings, plug TPAs and plug covers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Download
12/05/2024PCN-24-217203 - Adding an additional colorant. TE Connectivity is adding an additional colorant to the TPAs for the AMPSEAL 16 Plugs for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.
Download
07/26/2021PCN-21-107598 - Additional Manual Assembly Line. The Industrial and Commercial Transportation business unit of TE Connectivity is adding additional manual assembly lines in order to support increased demand. These lines will be at current TE production facilities in both Tecate and Emplame. This change is for the following part number(s). PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system.Download
06/18/2021PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change.
Download
05/24/2021PCN-21-103625 - Manufacturing location change. TE Connectivity is transferring component(s) of the following part number(s) from TE Connectivity Empalme to a TE approved US supplier. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. Level 4 PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Download
04/03/2020E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts.
Download
10/18/2019E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need.Download
10/29/2018E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS!Download
08/20/2018P-18-016216 - Manufacturing location change. To continue improving the delivery of Ampseal 16 connectors, we will be relocating four AS16 component molds to another TE facility located in Hemet, California/USA temporarily. The temporary relocation will occur over the next 6 months, returning to the ICT Plant in Empalme, Mx. This change is effective immediately. Download
03/19/2018P-18-015449 - Manufacturing location change.Download
03/19/2018P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262)Download
12/05/2013E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630.Download
12/02/2013P-13-009630 - Product improvement.Download