1857990-1
Z-PACK/B F-HDR.125P, EON
Enhance your electronic connections with the Z-PACK/B F-HDR.125P, EON board mount connector. Featuring a compact 2mm pitch and durable construction, this receptacle is designed for high-performance signal transmission in demanding environments. With 125 positions spread across five rows, it offers ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it ensures reliability even in extreme conditions. Perfect for data and device applications, this RoHS-compliant connector guarantees seamless board-to-board configurations with its right-angle mount orientation. Elevate your connectivity solutions with this versatile and efficient component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1857990-1 |
Series: | Z-PACK 2mm HM |
Amperage: | 1.5 A |
Gender: | Receptacle |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Pitch: | .079 in, 2 mm |
Row Spacing: | .078 in, 2 mm |
Number of Positions: | 125 |
Mount Orientation: | Right Angle |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 25 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Part Aliases: | 1857990-1 |
SKU: | AMP1857990-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |