5100141-1
2MM H.M. TYPE "B" PIN ASSY.
Introducing the Z-PACK 2mm HM series, a high-performance solution for your board-to-board connectivity needs. With a total of 125 phosphor bronze contacts arranged in five rows, this straight-mount header ensures reliable signal transmission in any application. Featuring a durable polyester-GF housing in a sleek gray finish, it offers both functionality and visual appeal. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for use in diverse environments. Whether you're designing for data or devices, its 1 Gb/s data rate capability guarantees efficient performance. RoHS compliant and designed for ease of assembly, the Z-PACK 2mm HM series is the perfect choice for your PCB connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5100141-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 125 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 5.2 mm |
Crosstalk Version: | Standard |
Part Aliases: | 5100141-1 |
SKU: | AMP5100141-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download |
10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download |
07/17/2017 | P-17-014248 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download |
01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download |