1862006-1
STD PW TIMER CONTACT
Enhance power connectivity with this standard power timer contact, designed for RAST 5 IDC connectors. With a robust construction featuring CuFe2 contact material and tin plating, it ensures reliable performance in demanding applications. The socket-type contact accommodates 16-18 AWG wire sizes, making it versatile for various setups. Operating at voltages up to 250V AC/DC and temperatures ranging from -40 to 130°C (-40 to 266°F), it's suitable for use in appliances and other power systems. Its crimp termination method and cable mount design facilitate easy installation on discrete wire, stranded, or thin-walled cables. With 2300 pieces in a reel, it's a convenient solution for bulk requirements. This RoHS-compliant contact, with its locking lance retention feature, guarantees secure connections, meeting international quality standards. Ideal for power circuit applications, it's a vital component in wire-to-wire connector systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1862006-1 |
Series: | RAST 5 IDC Connectors |
Amperage: | 16 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | CuFe2 |
Contact Plating: | Tin |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 2300 |
Cable Type: | Discrete Wire, FLR (Thin Walled Cable), Stranded |
GPL: | JJ4 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H312 |
Wire Size: | 16 - 18 AWG, .8 - 1.3 mm² |
Contact Design: | Standard Flat |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .079 - .11 in, 2 - 2.8 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
VDE Tested: | No |
Part Aliases: | 1862006-1 |
SKU: | AMP1862006-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |