Enhance your connectivity with the STD-TIM HSG MKII 4P Housing, a crucial component in the RAST 5 IDC Connectors series. This receptacle, made of durable PA 6 material in a natural color, boasts four contacts in a single row for seamless power and signal transmission. With a cable mount design and crimp termination method, it offers easy installation and secure connections. Featuring a compact yet robust construction with an overall height of .547 inches, it is suitable for various applications. The UL 94V-2 flammability standard compliance ensures safety, while the wide operating temperature range of -40 to 105°C (-40 to 221°F) allows for reliable performance in diverse environments. Whether for appliances or industrial use, this connector, with its latch lock and keyed mating alignment, guarantees stable and efficient operation. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Elevate your connectivity solutions with the STD-TIM HSG MKII 4P Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241959-4
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.547
Overall Length:1
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:1250
Lock Type:Latch
Number of Positions:4
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.9 mm, .547 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):3c,4d
Connector Length:1 in, 25.5 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
RAST Version:None
Locking Latch Between Cavity Number:2&3, 3&4
Polarizing Rib Location:1b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:1241959-4
SKU:AMP1241959-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/15/2015P-15-012106 - Design Optimization. Design optimization achieved through a reduction of the height of the polarization keying. No impact on component performance from mechanical and electrical point of view. No impact on standard requirement. (Same change as PCN P-15-011634, just additional PNs).Download