2151792-1
OCEAN_2.0_Applicator-S-100F155OV
Elevate your assembly process with the cutting-edge OCEAN 2.0 Applicator. Designed for precision and efficiency, this applicator is a must-have for seamless operations. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. The mechanical feed type ensures smooth and consistent application, while its RoHS compliance guarantees environmental responsibility. Perfect for a wide range of applications, this applicator is a valuable addition to any toolkit. Upgrade your workflow with the OCEAN 2.0 Applicator today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151792-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151792-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |