1863011-1

01P UMNL PLUG HSG

Easily connect power and signal cables with our Universal MATE-N-LOK Housing. Certified by CSA and UL for safety and reliability, this single-row connector features a durable PA 6 housing in a natural color. With a crimp termination method and socket contact type, it offers secure and efficient connectivity for a variety of applications. Operating at voltages up to 600V AC and temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for use in demanding environments. Each package includes 4500 units, making it ideal for bulk installations. With UL 94V-2 flammability standard compliance and a GWT 750°C rating, it prioritizes safety in appliance applications. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and performance. Whether for power or signal transmission, this Wire to Wire connector housing is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1863011-1
Series:Universal MATE-N-LOK
Housing Material:PA 6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC
Contact Type:Socket
Package Quantity:4500
Number of Positions:1
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1863011-1
SKU:AMP1863011-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: