1703061-2
PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Enhance your power and signal connections with our Universal MATE-N-LOK Plug. Designed for versatile use, this two-circuit connector features a durable PA 6 housing in a striking blue color, meeting CSA and UL standards for quality and safety. With a cable mount (free-hanging) installation and crimp termination method, it offers secure and reliable connectivity in various applications, from appliances to industrial machinery. Engineered for efficiency, it has a 6.35 mm pitch and can handle up to 600 V AC, making it suitable for demanding environments. Whether for power transmission or signal transfer, this connector ensures optimal performance with its inline contact layout and wire-to-wire system. RoHS compliant and operating within a wide temperature range, it guarantees peace of mind in terms of environmental responsibility and durability. Individually packaged in a bag, with 2000 units per package, it's convenient for both small-scale and large-scale installations. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703061-2 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 2000 |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 1.08 in, 27.43 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector Length: | 13.97 mm, .549 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .3 in, 7.62 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1703061-2 |
SKU: | AMP1703061-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |