Enhance power connectivity with our Economy Power series connector, designed for efficient board mounting. Crafted with durable Polybutylene Terephthalate - GF housing in a sleek white finish, this connector ensures reliable performance in a variety of applications. Featuring nine contact positions with Brass contacts, it offers a maximum voltage of 250 V AC/DC and a contact amperage of 8 A, making it ideal for power circuitry. With a pitch of 3.96 mm and termination method through hole soldering, installation is convenient and secure. Its vertical mount orientation and compact 12 mm height save space, while the Latch mating retention type guarantees a stable connection. Operating smoothly in temperatures ranging from -25 to 105 °C (-13 to 221 °F), this connector is a dependable choice for power transmission in appliances and beyond. RoHS compliant for environmental responsibility, it's a smart solution for your connectivity needs. Packaged in quantities of 200, this connector is ready for your next project.