1879068-6

Heilind Number:AMP1879068-6
Manufacturer:TE Connectivity
Manufacturer Number:1879068-6
ECAD Model:
3D Model

Description:

SQB40 2R2 5% (WIRE) 6.35MM FAS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879068-6
Mount Type:Radial Leaded FASTON
Power Rating:40 W
Termination Type:FASTON
Resistance:2.2 Ω
Dimensions:10.5 x 8 x 18 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879068-6

Detailed Description

Enhance your electronic circuits with the SQB40 2R2 5% (WIRE) 6.35MM FAS Through Hole Resistor. This wirewound component boasts a power rating of 40 W, ensuring reliable performance in demanding applications. With a resistance of 2.2 Ω and a tolerance of 5%, it delivers precise and consistent results. The radial leaded FASTON termination type allows for easy installation, while its compact dimensions of 10.5 x 8 x 18 mm make it suitable for space-constrained designs. Operating at a temperature coefficient of ±300 ppm/°C, this resistor guarantees stability across a wide range of environmental conditions. Upgrade your circuitry with this high-quality component, ideal for various industrial and electronic applications. Please note that this product is not RoHS compliant.