1879460-2

Heilind Number:AMP1879460-2
Manufacturer:TE Connectivity
Manufacturer Number:1879460-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1J R11 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879460-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:11 Ω
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879460-2

Detailed Description

Enhance your electronic projects with the RL73N 1J R11 1% 5K RL Surface Mount Resistor. This compact 0603 chip resistor, with a power rating of .1 W, offers precise resistance of 11 Ω, making it ideal for current sensing applications. Featuring a thick film element and solder termination type, it ensures reliable performance in a compact 1.6 x .8 x .45 mm package. With a tolerance of 1% and non-RoHS compliance, it's a versatile component for various design requirements. Upgrade your surface mount resistor collection with this high-quality product.