| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879463-8 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879463-8 |
1879463-8
| Heilind Number: | AMP1879463-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879463-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RL73H 2E R20 1% 5K RL resistor, designed for high-precision performance in surface mount applications. This .5 W resistor features a compact 1210 size code and solder termination for seamless integration onto circuit boards. With a resistance of 20 Ω and a tolerance of 1%, it ensures accurate and reliable operation. The thick film element construction guarantees durability, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with this essential component, ideal for a wide range of power management and sensing tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


