| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879499-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879499-3 |
1879499-3
| Heilind Number: | AMP1879499-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879499-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 1R2 1W Power Resistor. Measuring 5 x 2.5 x .55 mm, this surface mount resistor offers a power rating of 1W and a resistance of 1.2 Ω, making it ideal for high-performance applications. With a rated voltage of 200V and thick film element type, it ensures reliable and efficient operation. The solder termination type and RoHS compliance further enhance its usability in various setups. Trust in this resistor for quality and precision in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


