| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879499-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879499-6 |
1879499-6
| Heilind Number: | AMP1879499-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879499-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2010 5% 1R6 1W Power Resistor. This robust component, designed for surface mount applications, boasts a power rating of 1W and a resistance of 1.6 Ω, ensuring reliable performance even in demanding conditions. With a rated voltage of 200V and a tolerance of 5%, it's perfect for a variety of circuitry needs. The sleek dimensions of 5 x 2.5 x .55 mm, along with a termination type of solder, make it easy to integrate seamlessly into your designs. Trust in the quality and efficiency of this Thick Film resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


